- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 170179-2
170179-2
TE Connectivity / AMP Brand
205 FASTON,REC.,18-14 AWG,TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
205 FASTON,REC.,18-14 AWG,TPBR
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Terminal
- Terminal Type = Receptacle
- Tab Fit = 5.21 x 0.80 mm
- Board Mount = No
Search Keywords: 1701792
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170179-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7000 -
Accepts Wire Insulation Diameter Range:.13 – .181 in, 3.3 – 4.6 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7000
Order Increment:
7000
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
7,000
$0.0724
14,000
$0.0714
28,000
$0.0643
56,000
$0.0601
105,000
$0.0545
154,000
$0.0544
252,000 +
$0.0538
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments