- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 170153-2
170153-2
TE Connectivity / AMP Brand
Quick Disconnect Terminal 14-18AWG Brass Tab 29.5mm Pre-Tin Loose
Datasheet Accessories
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal 14-18AWG Brass Tab 29.5mm Pre-Tin Loose
Product Highlights:
- Tab
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Insulation Diameter = 3.10-4.10 [.122-.161] mm [in]
- Wire/Cable Type = Regular Wire
Search Keywords: 1701532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170153-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.