- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 170151-2
170151-2
TE Connectivity / AMP Brand
FF 250 TAB 18-14AWG PTBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 TAB 18-14AWG PTBR
Product Highlights:
- Tab
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Insulation Diameter = 3.10-4.10 [.122-.161] mm [in]
- Wire/Cable Type = Regular Wire
Search Keywords: 1701512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170151-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3500 -
Type:Quick Disconnect Terminal
-
Gender:Tab
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:14-18 AWG
-
Color:N/R
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3500
Order Increment:
3500
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3,500
$0.1076
7,000
$0.1029
10,500
$0.1015
28,000
$0.0973
52,500
$0.0744
101,500
$0.0742
150,500 +
$0.0740
Click for Quote
Log in
to unlock special pricing