Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

170148-2

MNL SOCKET L.P. 170147

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MNL SOCKET L.P. 170147
Search Keywords: 1701482
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    170148-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Circuit Application:
    Power
  • Wire Contact Termination Area Plating Material:
    Pre-Tin
  • Contact Orientation:
    Straight
  • Wire Contact Termination Area Plating Material Finish:
    Matte
  • Packaging Method:
    Bag
  • Contact Retention Within Housing:
    With
  • Packaging Quantity:
    1000
  • Termination Method to Wire & Cable:
    Crimp
  • Wire Insulation Support:
    Without
  • Contact Type:
    Socket
  • Power Contact Type:
    Contact
  • Contact Current Rating (Max):
    13 A
  • Contact Base Material:
    Phosphor Bronze
  • Contact Retention Type within Housing:
    Locking Lance
  • Wire Contact Termination Area Plating Thickness:
    15.74 µin, .4 µm
  • Mating Pin Diameter:
    .082 in, 2.1 mm
  • Operating Voltage:
    250 VAC, 250 VDC
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Wire Size:
    24 – 18 AWG, .2 – .82 mm²
  • Connector & Contact Terminates To:
    Wire & Cable
  • Compatible With Discrete Wire Type:
    Stranded
  • Contact Mating Area Plating Material:
    Tin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 170148-2 RoHS compliant?
Yes, 170148-2 is RoHS compliant.
What is the lead time for 170148-2?
The standard lead time for 170148-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0673
3,000
$0.0661
5,000
$0.0655
8,000
$0.0650
25,000
$0.0428
50,000
$0.0423
100,000
$0.0418
150,000 +
$0.0415
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!