- Home ›
- All Products›
- 170147-2
170147-2
TE Connectivity / AMP Brand
MNL SOCKET PRE-TIN PH BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MNL SOCKET PRE-TIN PH BR
Search Keywords: 1701472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170147-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Orientation:Straight
-
Contact Retention Within Housing:With
-
Contact Base Material:Phosphor Bronze
-
Contact Retention Type within Housing:Locking Lance
-
Contact Current Rating (Max):13 A
-
Wire Insulation Support:Without
-
Power Contact Type:Contact
-
Contact Type:Socket
-
Circuit Application:Power
-
Packaging Method:Reel
-
Packaging Quantity:7000
-
Termination Method to Wire & Cable:Crimp
-
Wire Contact Termination Area Plating Material:Pre-Tin
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Mating Pin Diameter:.082 in, 2.1 mm
-
Wire Contact Termination Area Plating Thickness:15.74 µin, .4 µm
-
Operating Voltage:250 VAC, 250 VDC
-
Wire Size:24 – 18 AWG, .2 – .82 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Mating Area Plating Material:Tin
-
Compatible With Discrete Wire Type:Stranded
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8750
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
8,750
$0.1202
17,500
$0.0740
26,250
$0.0586
35,000 +
$0.0574
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments