- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 170123-2
TE Connectivity / AMP Brand
170123-2
FASTON .205 RECEPTACLE 22-18 AWG TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Tab Fit = 5.21 x 0.50 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 170123-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Accepts Wire Insulation Diameter Range: | .085 – .125 in, 2.16 – 3.18 mm |
-
This product is discontinued, but still in stock.