- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 170121-1
170121-1
TE Connectivity / AMP Brand
MATE-N-LOK SKT L.P.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MATE-N-LOK SKT L.P.
Product Highlights:
- Contact
- Contact Diameter = 2.00 mm
- Packaging Method = Loose Piece
- Contact Type = Socket
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 1701211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170121-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,507
Can Ship immediately
Minimum Order Quantity:
1000
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.2400
3,000
$0.2311
5,000
$0.2270
8,000
$0.2232
10,000
$0.2214
25,000
$0.1449
50,000
$0.1412
100,000 +
$0.1380
Click for Quote
Log in
to unlock special pricing