Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

170108-4

FF 250 REC 18-14AWG TPBR LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FF 250 REC 18-14AWG TPBR LP
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 3.10-4.10 [.122-.161] mm [in]
  • Receptacle Style = Straight
Search Keywords: 1701084
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 170108-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Quick Disconnect Terminal
Gender: RCP
Tab Size: 5.16 mm²
Wire Size: 14-18 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 170108-4 RoHS compliant?
Yes, 170108-4 is RoHS compliant.
What is the lead time for 170108-4?
The standard lead time for 170108-4 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,250
Ships today, if you order in
Minimum Order Quantity:
1000
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1772
3,000
$0.1695
5,000
$0.1671
8,000
$0.1647
25,000
$0.1539
50,000
$0.1535
100,000 +
$0.1519
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!