- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 170095-1
170095-1
TE Connectivity / AMP Brand
250 FASTON,REC.,22-18 AWG,TPPB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
250 FASTON,REC.,22-18 AWG,TPPB
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
Search Keywords: 1700951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170095-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Accepts Wire Insulation Diameter Range:.09 – .13 in, 2.3 – 3.3 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,750
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
200
$0.7689
1,000
$0.7669
2,500
$0.7650
4,500
$0.7632
9,000
$0.4040
13,500
$0.2843
18,000 +
$0.2787
Click for Quote
Log in
to unlock special pricing