- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 170092-4
TE Connectivity / AMP Brand
170092-4
FF 250 REC 18-14AWG TPBR REREELING
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
FF 250 REC 18-14AWG TPBR REREELING
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Insulation Diameter = 3.10-4.10 [.122-.161] mm [in]
- Receptacle Style = Straight
Search Keywords: 1700924
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170092-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Wire Size:18 – 14 AWG, .82 – 2.08 mm²
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 170092-4 RoHS compliant?
Yes, 170092-4 is RoHS compliant.
What is the lead time for 170092-4?
The standard lead time for 170092-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68,000
Ships today, if you order in
Minimum Order Quantity:
4000
12 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
4,000
$0.1322
8,000
$0.1307
12,000
$0.1298
28,000
$0.1280
52,000
$0.1012
100,000
$0.1001
152,000 +
$0.0998
Click for Quote
Log in
to unlock special pricing