- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 170089-1
170089-1
TE Connectivity / AMP Brand
FF 250 REC 14-12AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC 14-12AWG BR
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 2.00-3.00² [14-12] mm [AWG]
- Insulation Diameter = 2.90-3.80 [.114-.150] mm [in]
Search Keywords: 1700891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170089-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
2500
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,500
$0.1324
5,000
$0.1317
10,000
$0.1234
25,000
$0.1196
50,000
$0.1190
100,000
$0.1184
150,000 +
$0.1178
Click for Quote
Log in
to unlock special pricing