- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 170084-2
170084-2
TE Connectivity / AMP Brand
FASTON .250 Series Crimp Receptacle, 6.35mm, 18 - 14 AWG, Tin Plated | TE Connectivity 170084-2
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FASTON .250 Series Crimp Receptacle, 6.35mm, 18 - 14 AWG, Tin Plated | TE Connectivity 170084-2
Search Keywords: 1700842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170084-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,800
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1,000
$0.1941
3,000
$0.1899
5,000
$0.1873
8,000
$0.1848
10,000
$0.1843
25,000
$0.1813
50,000 +
$0.1808
Click for Quote
Log in
to unlock special pricing
Accessories