- Home ›
- All Products›
- 170073-2
170073-2
TE Connectivity / AMP Brand
PIN WITH LANCE .093 REC 24-20 POST-TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PIN WITH LANCE .093 REC 24-20 POST-TPBR
Product Highlights:
- Receptacle
- Pin Size = 2.36 mm
- Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 1700732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170073-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
10000 -
Terminal Orientation:Straight
-
Wire Insulation Support:With
-
Packaging Method:Reel
-
Barrel Type:Open
-
Terminal Plating Material:Post-Tin
-
Compatible With Wire & Cable Type:Discrete Wire
-
Compatible With Discrete Wire Type:Stranded
-
Wire Size:24 – 20 AWG, 404 – 1021 CMA, .2 – .6 mm²
-
Barrel Inside Diameter:.035 in, .074 in, .89 mm, 1.9 mm
-
Mating Pin Diameter:.093 in, 2.36 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22500
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
22,500
$0.2280
45,000
$0.1203
67,500
$0.0827
90,000 +
$0.0811
Click for Quote
Log in
to unlock special pricing