- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 170072-1
170072-1
TE Connectivity / AMP Brand
AMP-IN 24-20 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMP-IN 24-20 AWG
Product Highlights:
- Terminal Type = Standard
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- PCB Hole Diameter = 1.83 mm
- Insulation Diameter = 1.52-2.79 [.060-.110] mm [in]
- Extension Below Board = 2.29 mm
Search Keywords: 1700721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170072-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:20-24 AWG
-
Color:N/A
-
Operating Temperature:-30 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21000
Order Increment:
7000
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
21,000
$0.1218
42,000
$0.0645
63,000
$0.0454
84,000 +
$0.0445
Click for Quote
Log in
to unlock special pricing