- Home ›
- All Products›
- 170071-2
170071-2
TE Connectivity / AMP Brand
BUTTON CONTACT 20-16 AWG .040X19.94 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BUTTON CONTACT 20-16 AWG .040X19.94 TPBR
Product Highlights:
- Button Contact
- Insulation Support
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Not For Use With Double Wire
- Brass Material
Search Keywords: 1700712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170071-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Packaging Quantity:4000
-
Wire Insulation Support:With
-
Terminal Plating Material:Tin
-
Sealable:No
-
Barrel Type:Open
-
Packaging Method:Reel
-
Terminal Orientation:Straight
-
Wire Size:20 – 16 AWG, .5 – 1.3 mm²
-
Product Length:.32 in, 8.15 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
15,000
$0.3219
30,000
$0.1699
45,000
$0.1169
60,000 +
$0.1145
Click for Quote
Log in
to unlock special pricing