- Home ›
- All Products›
- 170051-2
170051-2
TE Connectivity / AMP Brand
FF 250 TAB 20-14AWG TPBR LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 TAB 20-14AWG TPBR LP
Product Highlights:
- Tab
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
- Insulation Diameter = 2.20-3.40 [.086-.134] mm [in]
- Wire/Cable Type = Regular Wire
Search Keywords: 1700512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170051-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Locking Lance Height:1.4 mm
-
Terminal Orientation:Straight
-
Contact Base Material:Brass
-
Wire Insulation Support:With
-
Insertion Force:Normal
-
Packaging Quantity:1000
-
Crimp Type:F-Crimp
-
Packaging Method:Loose Piece/Carton
-
Mating Retention Type:Locking Lance
-
Connection Capacity:Single
-
Barrel Type:Open
-
Terminal Plating Material:Tin
-
Mating Tab Thickness:.032 in, .81 mm
-
Wire Size:20 – 14 AWG, .51 – 2.08 mm²
-
Mating Tab Width:.25 in, 6.35 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Product Length:1.01 in, 25.8 mm
-
Compatible With Wire & Cable Type:Discrete Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
Order Increment:
1000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
15,000
$0.4067
30,000
$0.2146
45,000
$0.1476
60,000 +
$0.1446
Click for Quote
Log in
to unlock special pricing