- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 170048-2
170048-2
TE Connectivity / AMP Brand
110 FASTON,REC.,24-20 AWG,TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
110 FASTON,REC.,24-20 AWG,TPBR
Product Highlights:
- Receptacle
- Tab Fit = 2.79 x 0.50 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
Search Keywords: 1700482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170048-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Accepts Wire Insulation Diameter Range:.08 – .118 in, 2.03 – 3 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
70,783
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.0790
3,000
$0.0765
5,000
$0.0749
8,000
$0.0743
25,000
$0.0728
50,000
$0.0715
100,000
$0.0713
150,000 +
$0.0711
Click for Quote
Log in
to unlock special pricing