- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 170048-1
TE Connectivity / AMP Brand
170048-1
Quick Disconnect Terminal 20-24AWG RCP 13.7mm 3.8mm Loose
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Tab Fit = 2.79 x 0.50 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170048-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.