- Home ›
- All Products›
- 170046-4
170046-4
TE Connectivity / AMP Brand
250 FASTON,REC.,16-14 AWG,TPPB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON,REC.,16-14 AWG,TPPB
Search Keywords: 1700464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170046-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Packaging Quantity:5000
-
Insertion Force:Normal
-
Mating Retention Type:Dimple
-
Terminal Orientation:Straight
-
Crimp Type:F-Crimp
-
Wire Insulation Support:With
-
Barrel Type:Open
-
Line:FASTON .250
-
Contact Base Material:Phosphor Bronze
-
Packaging Method:Strip/Reel
-
Connection Capacity:Single
-
Terminal Plating Material:Tin
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Extraction Force:2.5 kgf, 24.5 Newton
-
Wire Size:16 – 14 AWG, 1.31 – 2.08 mm²
-
Mating Tab Width:.25 in, 6.35 mm
-
Mating Tab Thickness:.027 in, .7 mm
-
Product Length:.77 in, 19.6 mm
-
Compatible With Wire & Cable Type:Discrete Wire
-
Agency/Standard:UL
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3,750
$0.1984
7,500
$0.1221
11,250
$0.0967
15,000 +
$0.0947
Click for Quote
Log in
to unlock special pricing