- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 170042-1
170042-1
TE Connectivity / AMP Brand
Quick Disconnect Terminal 16-20AWG Brass RCP 16.6mm Loose
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal 16-20AWG Brass RCP 16.6mm Loose
Product Highlights:
- Receptacle
- Tab Fit = 2.79 x 0.51 mm
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Insulation Diameter = 2.00-3.00 [.079-.118] mm [in]
- Receptacle Style = Straight
Search Keywords: 1700421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170042-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3,750
$0.1220
7,500
$0.0915
11,250
$0.0854
15,000 +
$0.0837
Click for Quote
Log in
to unlock special pricing