- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 170041-1
170041-1
TE Connectivity / AMP Brand
FF 110 TAB 20-16AWG BR LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FF 110 TAB 20-16AWG BR LP
Product Highlights:
- Tab
- Tab Fit = 2.79 x 0.51 mm
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Insulation Diameter = 2.00-3.00 [.079-.118] mm [in]
- Wire/Cable Type = Regular Wire
Search Keywords: 1700411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170041-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Quick Disconnect Terminal
-
Gender:M
-
Tab Size:1.41 mm²
-
Stud Size:N/A
-
Wire Size:16-20 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
22,616
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
1000
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
2,000
$0.0871
3,000
$0.0686
8,000
$0.0656
25,000
$0.0620
50,000
$0.0619
100,000
$0.0596
150,000
$0.0595
250,000 +
$0.0588
Click for Quote
Log in
to unlock special pricing