- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 170038-1
170038-1
TE Connectivity / AMP Brand
Quick Connect Female - 0.187" (4.75mm) - 16-20 AWG - Crimp Connector Non-Insulated.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Quick Connect Female - 0.187" (4.75mm) - 16-20 AWG - Crimp Connector Non-Insulated.
Product Highlights:
- Receptacle
- Tab Fit = 4.75 x 0.51 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
Search Keywords: 1700381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170038-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Accepts Wire Insulation Diameter Range:.09 – .13 in, 2.3 – 3.3 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
25,825
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$0.1054
3,000
$0.1051
6,000
$0.0787
9,000
$0.0735
12,000 +
$0.0721
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT