Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

170032-5

250 FASTON,REC.,20-14 AWG,TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
250 FASTON,REC.,20-14 AWG,TPBR
Product Highlights:
  • Contact
  • Receptacle
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
  • Wire Insulation Diameter = 2.16 - 3.43 mm
Search Keywords: 1700325
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 170032-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6000
Gender: SKT
Wire Size: 14-20 AWG
Contact Material: Brass
Contact Plating: Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Changes +
Frequently Asked Questions
Is 170032-5 RoHS compliant?
Yes, 170032-5 is RoHS compliant.
What is the lead time for 170032-5?
The standard lead time for 170032-5 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 116,469
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
6000
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6,000
$0.0596
12,000
$0.0584
30,000
$0.0583
54,000
$0.0571
102,000
$0.0566
150,000
$0.0564
252,000 +
$0.0545
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!