Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

170032-4

250 FASTON,REC.,20-14 AWG,TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
250 FASTON,REC.,20-14 AWG,TPBR
Product Highlights:
  • Contact
  • Receptacle
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
  • Wire Insulation Diameter = 2.16 - 3.43 mm
Search Keywords: 1700324
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 170032-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6000
Accepts Wire Insulation Diameter Range: .085 – .135 in, 2.16 – 3.43 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 170032-4 RoHS compliant?
Yes, 170032-4 is RoHS compliant.
What is the lead time for 170032-4?
The standard lead time for 170032-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,000
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
6000
14 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6,000
$0.0611
12,000
$0.0602
30,000
$0.0542
54,000
$0.0507
102,000
$0.0460
150,000
$0.0459
252,000 +
$0.0458
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!