Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

170032-2

250 FASTON,REC.,20-14 AWG,BR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
250 FASTON,REC.,20-14 AWG,BR
Product Highlights:
  • Contact
  • Receptacle
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
  • Wire Insulation Diameter = 2.16 - 3.43 mm
Search Keywords: 1700322
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 170032-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6000
Contact Type: Signal
Gender: SKT
Wire Size: 14-20 AWG
Contact Material: Brass
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 170032-2 RoHS compliant?
Yes, 170032-2 is RoHS compliant.
What is the lead time for 170032-2?
The standard lead time for 170032-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,380
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
6000
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6,000
$0.0627
12,000
$0.0612
30,000
$0.0558
54,000
$0.0512
102,000
$0.0474
150,000
$0.0467
252,000 +
$0.0458
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!