- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 170031-1
170031-1
TE Connectivity / AMP Brand
FF 250 REC 20-14AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC 20-14AWG BR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.80 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
Search Keywords: 1700311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170031-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:4.99 mm²
-
Stud Size:N/A
-
Wire Size:14-20 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42,000
Can Ship immediately
Minimum Order Quantity:
2500
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
2,500
$0.0951
6,000
$0.0930
12,000
$0.0917
30,000
$0.0905
54,000
$0.0707
102,000
$0.0705
150,000
$0.0704
252,000 +
$0.0702
Click for Quote
Log in
to unlock special pricing