- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 170030-2
TE Connectivity / AMP Brand
170030-2
The 170030-2 is a tab-type electrical contact designed for crimp termination in the FASTIN-FASTON .250 connector system.
View Datasheet Ask the Datasheet Accessories Notify Me
- Tab
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
- Insulation Diameter = 2.20-3.40 [.086-.134] mm [in]
- Wire/Cable Type = Regular Wire
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 170030-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | KR |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Type: | Quick Disconnect Terminal |
| Gender: | M |
| Tab Size: | 5.16 mm² |
| Wire Size: | 14-20 AWG |
| Color: | N/R |