- Home ›
- All Products›
- 170022-2
170022-2
TE Connectivity / AMP Brand
RING TERMINAL 26-22 AWG 0.140 X .260 BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING TERMINAL 26-22 AWG 0.140 X .260 BR
Search Keywords: 1700222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170022-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
20000 -
Shape Description:Circular/Oval
-
Sealable:No
-
Contact Base Material:Brass
-
Packaging Method:Strip/Reel
-
Terminal Orientation:Straight
-
Wire Insulation Support:With
-
Terminal Plating Material:Tin
-
Compatible With Discrete Wire Type:Stranded
-
Contact Underplating Material:None
-
Barrel Type:Open
-
Tongue Thickness:.014 in, .36 mm
-
Stud Size:#8 , M4
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Product Length:.42 in, 10.67 mm
-
Stud Diameter:.128 in, 3.25 mm
-
Wire Size:22 – 26 AWG
-
Barrel Inside Diameter:.025 in, .036 in, .63 mm, .91 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
15,000
$0.0734
30,000
$0.0452
45,000
$0.0358
60,000 +
$0.0350
Click for Quote
Log in
to unlock special pricing