- Home ›
- All Products›
- 170015-2
170015-2
TE Connectivity / AMP Brand
FF 110 REC 20-16AWG BR REREELING
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 110 REC 20-16AWG BR REREELING
Search Keywords: 1700152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170015-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Crimp Type:F-Crimp
-
Wire Insulation Support:With
-
Terminal Orientation:Straight
-
Mating Retention Type:Locking Lance
-
Locking Lance Height:.9 mm
-
Connection Capacity:Single
-
Packaging Quantity:5000
-
Contact Base Material:Brass
-
Extraction Force:9.8 Newton
-
Barrel Type:Open
-
Insertion Force:Normal
-
Packaging Method:Strip/Reel
-
Terminal Plating Material:Unplated
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Wire Size:20 – 16 AWG, .51 – 1.31 mm²
-
Mating Tab Thickness:.02 in, .51 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:.665 in, 16.9 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18750
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
18,750
$0.3755
37,500
$0.1982
56,250
$0.1363
75,000 +
$0.1336
Click for Quote
Log in
to unlock special pricing