- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 170015-1
TE Connectivity / AMP Brand
170015-1
FF 110 REC 20-16AWG BR
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Tab Fit = 2.79 x 0.51 mm
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Insulation Diameter = 2.00-3.00 [.079-.118] mm [in]
- Receptacle Style = Straight
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 170015-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
| Type: | Quick Disconnect Terminal |
| Gender: | RCP |
| Tab Size: | 1.422 mm² |
| Wire Size: | 16-20 AWG |