- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 170014-6
170014-6
TE Connectivity / AMP Brand
FF 110 TAB 20-16AWG PTBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 110 TAB 20-16AWG PTBR
Product Highlights:
- Tab
- Tab Fit = 2.79 x 0.51 mm
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Insulation Diameter = 2.00-3.00 [.079-.118] mm [in]
- Wire/Cable Type = Regular Wire
Search Keywords: 1700146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170014-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:Quick Disconnect Terminal
-
Gender:M
-
Tab Size:1.41 mm²
-
Stud Size:N/A
-
Wire Size:16-20 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,500
$0.1237
5,000
$0.1184
10,000
$0.1150
25,000
$0.1119
50,000
$0.0856
100,000
$0.0854
150,000 +
$0.0851
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT