Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

170014-5

FF 110 TAB 20-16AWG BR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
FF 110 TAB 20-16AWG BR
Product Highlights:
  • Tab
  • Tab Fit = 2.79 x 0.51 mm
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
  • Insulation Diameter = 2.00-3.00 [.079-.118] mm [in]
  • Wire/Cable Type = Regular Wire
Search Keywords: 1700145
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 170014-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 7000
Type: Quick Disconnect Terminal
Gender: M
Tab Size: 1.41 mm²
Wire Size: 16-20 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 170014-5 RoHS compliant?
Yes, 170014-5 is RoHS compliant.
What is the lead time for 170014-5?
The standard lead time for 170014-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42,000
Ships today, if you order in
Minimum Order Quantity:
7000
Order Increment:
7000
13 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7,000
$0.0568
14,000
$0.0564
28,000
$0.0553
56,000
$0.0543
105,000
$0.0541
154,000
$0.0540
252,000 +
$0.0539
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!