- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 170014-1
170014-1
TE Connectivity / AMP Brand
FF 110 TAB 20-16AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
FF 110 TAB 20-16AWG BR
Product Highlights:
- Tab
- Tab Fit = 2.79 x 0.51 mm
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Insulation Diameter = 2.00-3.00 [.079-.118] mm [in]
- Wire/Cable Type = Regular Wire
Search Keywords: 1700141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170014-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7000 -
Type:Quick Disconnect Terminal
-
Gender:Tab
-
Tab Size:1.42 mm²
-
Stud Size:N/A
-
Wire Size:16-20 AWG
-
Color:N/R
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
You may purchase all in-stock quantity of 9,000
Stock lot only:
9000
MOQ for In Stock Qty:
21000
MOQ for out of Stock Qty:
21000
Order Increment:
7000
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.1334
21,000
$0.1213
25,000
$0.1210
54,250
$0.1207
108,500
$0.0636
162,750
$0.0438
217,000 +
$0.0429
Click for Quote
Log in
to unlock special pricing