- Home ›
- All Products›
- 170011-8
170011-8
TE Connectivity / AMP Brand
RING STRIP 18-14 MM2 0.503 X 11.938 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING STRIP 18-14 MM2 0.503 X 11.938 TPBR
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 1700118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170011-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000 -
Packaging Method:Strip/Reel
-
Number of Holes:1
-
Terminal Orientation:Straight
-
Wire Insulation Support:With
-
Packaging Quantity:6000
-
Shape Description:Circular/Oval
-
Sealable:No
-
Contact Base Material:Brass
-
Barrel Type:Open
-
Terminal Plating Material:Tin
-
Contact Underplating Material:None
-
Compatible With Discrete Wire Type:Stranded
-
Stud Size:#8 , M4
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Stud Diameter:.169 in, 4.3 mm
-
Tongue Thickness:.02 in, .51 mm
-
Wire Size:18 – 14 AWG, 2050 – 5180 CMA, .8 – 2 mm²
-
Barrel Inside Diameter:.045 in, .144 in, 1.14 mm, 3.68 mm
-
Product Length:.66 in, 16.76 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
Order Increment:
6000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
6,000
$0.0799
12,000
$0.0787
30,000
$0.0663
54,000
$0.0598
102,000
$0.0513
150,000
$0.0512
252,000 +
$0.0510
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments