- Home ›
- All Products›
- 170011-1
170011-1
TE Connectivity / AMP Brand
RING STRIP 18-14 MM2 0.503 X 11.938 BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING STRIP 18-14 MM2 0.503 X 11.938 BR
Search Keywords: 1700111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170011-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000 -
Wire Insulation Support:With
-
Terminal Orientation:Straight
-
Number of Holes:1
-
Packaging Method:Strip/Reel
-
Stud Size:#10
-
Shape Description:Circular/Oval
-
Packaging Quantity:6000
-
Sealable:No
-
Contact Base Material:Brass
-
Contact Underplating Material:None
-
Compatible With Discrete Wire Type:Stranded
-
Terminal Plating Material:Unplated
-
Barrel Type:Open
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Tongue Thickness:.02 in, .51 mm
-
Barrel Inside Diameter:.045 in, .144 in, 1.14 mm, 3.68 mm
-
Wire Size:18 – 14 AWG, 2050 – 5180 CMA, .8 – 2 mm²
-
Stud Diameter:.197 in, 5 mm
-
Product Length:.66 in, 16.76 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13500
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
13,500
$0.0918
27,000
$0.0565
40,500
$0.0447
54,000 +
$0.0438
Click for Quote
Log in
to unlock special pricing