- Home ›
- All Products›
- 170005-1
170005-1
TE Connectivity / AMP Brand
RING STRIP 20-16 AWG 0198 X .325
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING STRIP 20-16 AWG 0198 X .325
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 1700051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170005-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Sealable:No
-
Packaging Quantity:15000
-
Contact Base Material:Brass
-
Wire Insulation Support:Without
-
Packaging Method:Strip/Reel
-
Shape Description:Circular/Oval
-
Number of Holes:1
-
Terminal Orientation:Straight
-
Contact Underplating Material:None
-
Barrel Type:Open
-
Compatible With Discrete Wire Type:Stranded
-
Terminal Plating Material:Unplated
-
Wire Size:20 – 16 AWG, 992 – 2800 CMA, .5 – 1.4 mm²
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Stud Size:#8 , M4
-
Tongue Thickness:.02 in, .51 mm
-
Stud Diameter:.165 in, 4.2 mm
-
Barrel Inside Diameter:.049 in, 1.24 mm
-
Product Length:.48 in, 12.19 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22500
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
22,500
$0.1007
45,000
$0.0533
67,500
$0.0375
90,000 +
$0.0368
Click for Quote
Log in
to unlock special pricing