- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 170003-5
170003-5
TE Connectivity / AMP Brand
SHUR PLUG 156 REC 20-14 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SHUR PLUG 156 REC 20-14 AWG TPBR
Product Highlights:
- Receptacle
- Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
- Insulation Diameter = 2.49-3.81 [.098-.150] mm [in]
Search Keywords: 1700035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170003-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,500
$0.1549
7,000
$0.1527
14,000
$0.1464
28,000
$0.1407
56,000
$0.1403
105,000 +
$0.1388
Click for Quote
Log in
to unlock special pricing