- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 170003-4
TE Connectivity / AMP Brand
170003-4
SHUR PLUG 156 REC 20-14 AWG TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
- Insulation Diameter = 2.49-3.81 [.098-.150] mm [in]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 170003-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
7000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 14-20 AWG |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Termination Method: | Crimp |