- Home ›
- All Products›
- 170002-7
170002-7
TE Connectivity / AMP Brand
TERMINAL GROUP NUMBER
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL GROUP NUMBER
Product Highlights:
- Pin
- Pin Size = 3.56 mm
- Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 1700027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170002-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7000 -
Wire Insulation Support:With
-
Packaging Method:Reel
-
Terminal Orientation:Straight
-
Packaging Quantity:7000
-
Terminal Plating Material:Post-Tin
-
Compatible With Discrete Wire Type:Stranded
-
Compatible With Wire & Cable Type:Discrete Wire
-
Barrel Type:Open
-
Wire Size:20 – 14 AWG, 1021 – 4106 CMA, .5 – 2.25 mm²
-
Barrel Inside Diameter:.145 in, 3.69 mm
-
Mating Pin Diameter:.14 in, 3.56 mm
-
Terminal Plating Finish:None
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5250
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5,250
$0.2876
10,500
$0.1770
15,750
$0.1401
21,000 +
$0.1373
Click for Quote
Log in
to unlock special pricing