- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 170002-4
170002-4
TE Connectivity / AMP Brand
SHUR PLUG 20-14 AWG 0.5 X 11.44 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SHUR PLUG 20-14 AWG 0.5 X 11.44 TPBR
Product Highlights:
- Pin
- Pin Size = 3.96 mm
- Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 1700024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170002-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:3.96
-
Wire Size:14-20 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,155
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
52500
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,500
$0.1793
10,000
$0.1737
25,000
$0.1654
52,500
$0.1604
105,000
$0.1600
157,500
$0.1596
210,000 +
$0.1592
Click for Quote
Log in
to unlock special pricing