Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

170001-3

187 FASTON,TAB,TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
187 FASTON,TAB,TPBR
Product Highlights:
  • Tab
  • Tab Type = Stud Mount
  • Connection Type = Single
  • Tab Fit = 4.75 x 0.51 mm
  • Brass Material
Search Keywords: 1700013
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 170001-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 170001-3 RoHS compliant?
Yes, 170001-3 is RoHS compliant.
What is the lead time for 170001-3?
The standard lead time for 170001-3 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Ships today, if you order in You may purchase all in-stock quantity of 13
Stock lot only:
13
MOQ for In Stock Qty:
700
MOQ for out of Stock Qty:
700
21 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.5052
700
$0.4593
3,000
$0.4581
8,000
$0.4570
10,000
$0.4558
15,000
$0.4547
30,000
$0.2400
45,000
$0.1650
60,000 +
$0.1617
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!