- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 170001-2
170001-2
TE Connectivity / AMP Brand
187 FASTON,TAB,TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
187 FASTON,TAB,TPBR
Product Highlights:
- Tab
- Tab Type = Stud Mount
- Connection Type = Single
- Tab Fit = 4.75 x 0.51 mm
- Brass Material
Search Keywords: 1700012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170001-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
1000
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
3,000
$0.2982
6,000
$0.1835
9,000
$0.1453
12,000 +
$0.1424
Click for Quote
Log in
to unlock special pricing