- Home ›
- All Products›
- 1693741-2
1693741-2
TE Connectivity / AMP Brand
CONN SHELL KIT, D-HOLE BULKHD, NIALBRZ
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CONN SHELL KIT, D-HOLE BULKHD, NIALBRZ
Search Keywords: 16937412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1693741-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Connector Shell Kit
-
Shell Finish:None
-
Bulkhead Style:Low Profile
-
Protective Cap Material:Thermoplastic
-
Shell Material:Nickel Aluminum Bronze
-
Connector & Housing Type:Receptacle
-
Boot:No
-
Connector Mounting Type:Panel Mount
-
Panel Mount Feature Type:D-Hole (Jam Nut)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$427.11
10
$226.12
15
$159.12
20 +
$155.94
Click for Quote
Log in
to unlock special pricing