- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 167892-6
167892-6
TE Connectivity / AMP Brand
8P.P.L.TERM.(H)
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
8P.P.L.TERM.(H)
Product Highlights:
- Current Rating = 40 Amps.
- Standard Profile
- Uninsulated
- Without FASTON Tab
- Without Screw
Search Keywords: 1678926
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:167892-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Tap
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:N/A
-
Number of Contacts:8
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:40/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,408
Ships today, if you order in
Minimum Order Quantity:
70
Price (USD)
Qty
Unit Price
70
$1.90
200
$1.86
350 +
$1.84
Click for Quote
Log in
to unlock special pricing