- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 1676979-3
1676979-3
TE Connectivity / AMP Brand
TW 1W 1K 6.35X25PL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TW 1W 1K 6.35X25PL
Search Keywords: 16769793
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1676979-3
-
Alias/AKA:TW1102KA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:1 W
-
Resistance Value:1 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:42.5 x 22.6 mm
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
250
$22.37
500
$11.81
750
$8.12
1,000 +
$7.96
Click for Quote
Log in
to unlock special pricing