- Home ›
- All Products›
- 1676979-1
1676979-1
TE Connectivity / AMP Brand
TW 1W 10R 6.35X25PL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TW 1W 10R 6.35X25PL
Search Keywords: 16769791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1676979-1
-
Alias/AKA:TW1100KA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Number of Turns:1
-
Sections:Single
-
Shaft Size:6.35 x 25 mm
-
Temperature Coefficient:±100 ppm/°C
-
Shaft Style:Plain
-
Adjustment Location:Side
-
Product Orientation:Right Angle
-
Resistance Class:Up to 1kΩ
-
Resistance Value:10 Ω
-
Element Type:Wire Wound
-
Power Rating:1 W
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
250
$23.26
500
$12.28
750
$8.44
1,000 +
$8.27
Click for Quote
Log in
to unlock special pricing