Image is representational - see mfr. specs

HSA10 R10 1%

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
HSA10 R10 1%
Search Keywords: 16769654
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    1676965-4
  • Alias/AKA:
    HSA10R10F
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210020
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Element Type:
    Wire Wound
  • Temperature Coefficient:
    ±50 ppm/°C
  • Number of Resistors:
    1
  • Number of Terminations:
    2
  • Resistance Value:
    .1 Ω
  • Power Rating:
    16 W
  • Packaging Method:
    Box
  • Resistor Type:
    Power Resistor
  • Resistance Class:
    Up to 1kΩ
  • Panel Mount Feature Type:
    Flange with Mounting Holes
  • Operating Voltage:
    265 VDC
  • Voltage Rating:
    265 VDC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
10
21 Weeks Pode enviar 27/10/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
10
$3.45
50
$2.89
200
$2.68
400
$2.60
600
$2.46
1 000
$2.45
2 600
$2.24
5 000 +
$2.03
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!