- Home ›
- All Products›
- 1676846-4
1676846-4
TE Connectivity / AMP Brand
SBCLF 4 1K0 5%
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SBCLF 4 1K0 5%
Search Keywords: 16768464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1676846-4
-
Alias/AKA:SBCLF41K0J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210030
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Operating Temperature Range:-55 – 350 °C
-
Power Rating:4 W
-
Resistor Type:Power Resistor
-
Packaging Method:Loose Piece - Box
-
Temperature Coefficient:±200 ppm/°C
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistance Value:1K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Element Type:Wire Wound
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
250
$1.96
500
$1.48
750
$1.38
1,000 +
$1.36
Click for Quote
Log in
to unlock special pricing