- Home ›
- All Products›
- 1676790-2
1676790-2
TE Connectivity / AMP Brand
HBS50 8M2 5% 100PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HBS50 8M2 5% 100PPM
Search Keywords: 16767902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1676790-2
-
Alias/AKA:HBS508M2JZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Temperature Coefficient:±100 ppm/°C
-
Resistor Type:High Value/High Voltage Resistor
-
Number of Terminations:2
-
Power Rating:5 W
-
Operating Temperature Range:-55 – 125 °C
-
Element Type:Thick Film
-
Packaging Method:Loose Piece - Bag
-
Number of Resistors:1
-
Resistance Value:8.2M Ω
-
Resistance Class:1MΩ – 1GΩ
-
Lead Type:Radial-Leaded
-
Product Type:Fixed Resistor
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$43.47
500
$22.20
750
$15.11
1,000 +
$14.81
Click for Quote
Log in
to unlock special pricing