- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1676653-2
TE Connectivity / AMP Brand
1676653-2
RN 0805 15R4 0.1% 10PPM 1K RL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1676653-2
-
Alias/AKA:RN73C2A15R4BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Size Code:0805
-
Resistance:15.4 Ω
-
Resistance Range:Up to 1kΩ Ω
-
Packaging Method:Taped & Reeled
-
Power Rating:.1 W
-
Tolerance:.1 %
-
Termination Type:Solder
-
Mount Style:Surface Mount
-
Number of Terminations:2
-
Temperature Coefficient:±10 ppm/°C
-
Voltage Rating:100 V
-
Product Type:Fixed Resistor
-
Resistor Type:Precision Resistor
-
Number of Resistors:1
-
Element Type:Thin Film
-
Dimensions:2 x 1.25 x .55 mm